| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-560-207 |
333-028-560-207
| Heilind Number: | EDA333-028-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 28 positions across 2 rows, it facilitates complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential connector for efficient and secure PCB connectivity.

