| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-560-212 |
333-028-560-212
| Heilind Number: | EDA333-028-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Perfect for seamless board-to-board connections, this durable green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.

