| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-560-804 |
333-028-560-804
| Heilind Number: | EDA333-028-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this green connector features a dual-row configuration, accommodating up to 28 positions with a .156-inch pitch. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable power transmission. Whether for industrial or commercial applications, this straight-mount connector is a dependable solution for your connectivity needs. Trust in its precision engineering for seamless signal transfer and secure PCB integration. Elevate your electronic assemblies with this essential component, ideal for various projects and systems.

