| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-560-808 |
333-028-560-808
| Heilind Number: | EDA333-028-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design and Copper Alloy contact material provide optimal signal transfer efficiency. Boasting a pitch of .156 in and row spacing of .2 in, it offers precise alignment. With 28 positions, it accommodates multiple connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance in diverse environments. Elevate your PCB assembly with this essential component.

