| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-560-812 |
333-028-560-812
| Heilind Number: | EDA333-028-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The Copper Alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for demanding industrial settings. Its 28 positions spread across 2 rows, each with a pitch of .156 inches and a row spacing of .2 inches, provide ample connectivity options. The straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.

