| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-520-101 |
333-029-520-101
| Heilind Number: | EDA333-029-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A, it offers robust power delivery. Featuring a single row design with 29 positions, it guarantees efficient signal transmission. The copper alloy contact material and .156-inch pitch deliver optimal performance, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for board-to-board PCB connections, it is a must-have for any electronic project.

