| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-520-102 |
333-029-520-102
| Heilind Number: | EDA333-029-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on a printed circuit board, this connector features a single row with 29 positions, perfect for facilitating efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green shade, ensures durability and safety in operation. Crafted with precision, the contact material is composed of Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure attachment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation, making it a vital component in your PCB setup. Elevate your connectivity solutions with this high-performance Card Edge Connector.

