| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-521-101 |
333-029-521-101
| Heilind Number: | EDA333-029-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Boasting 29 positions in a single row, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your toolkit.

