| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-521-103 |
333-029-521-103
| Heilind Number: | EDA333-029-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring efficient data transmission. Crafted with precision, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its quality and compatibility for seamless connectivity in your projects.

