| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-521-108 |
333-029-521-108
| Heilind Number: | EDA333-029-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of environments. With a single row layout and 29 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating ensures safe power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

