| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-521-612 |
333-029-521-612
| Heilind Number: | EDA333-029-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row layout with 29 positions, ensuring reliable contact for your circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees both safety and visual appeal. Each contact point is made of high-quality Copper Alloy, capable of handling up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in the superior quality of our Card Edge Connector for your connectivity needs.

