| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-523-108 |
333-029-523-108
| Heilind Number: | EDA333-029-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector boasts a single row layout with 29 positions, ensuring efficient signal transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees longevity and reliability. The contact material, a high-quality Copper Alloy, further enhances conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for optimal performance and durability in your electronic projects.

