| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-524-101 |
333-029-524-101
| Heilind Number: | EDA333-029-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 29 positions, ensuring reliable contact for your PCB applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, adding a touch of style to your setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in demanding environments. Whether you're a tech enthusiast or a professional, this essential component is perfect for your connectivity needs. Upgrade today and experience seamless data transfer like never before.

