| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-524-102 |
333-029-524-102
| Heilind Number: | EDA333-029-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, essential for seamless integration in electronic assemblies. Designed for optimal performance, this green connector features a single row layout with 29 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your PCB connectivity with this high-quality component.

