| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-540-101 |
333-029-540-101
| Heilind Number: | EDA333-029-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With a single row configuration featuring 29 copper alloy contact positions, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various industrial and commercial projects. Elevate your connectivity game with this essential component.

