| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-540-608 |
333-029-540-608
| Heilind Number: | EDA333-029-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-540-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 29 positions for seamless integration onto PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly within a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.

