| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-101 |
333-029-541-101
| Heilind Number: | EDA333-029-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a essential component for seamless connectivity in your PCB assemblies. Designed for optimal performance, this connector features a single row layout with 29 positions for versatile connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections every time. Upgrade your PCB setups with this high-quality Card Edge Connector for enhanced functionality and performance.

