| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-102 |
333-029-541-102
| Heilind Number: | EDA333-029-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 29 positions, this connector ensures efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

