| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-107 |
333-029-541-107
| Heilind Number: | EDA333-029-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. Its copper alloy contacts ensure reliable power transmission, with a current rating of 3 A. With 29 positions arranged in a single row at a pitch of .156 inches, it offers efficient signal routing. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various electronic applications. Trust in the quality and precision of this essential connector for your PCB assembly needs.

