| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-108 |
333-029-541-108
| Heilind Number: | EDA333-029-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector features 29 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees longevity and reliable performance. The green color adds a touch of vibrancy to your setup, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount connector to streamline your electronic projects with its robust construction and high-quality materials. Elevate your connectivity game with this essential component.

