| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-112 |
333-029-541-112
| Heilind Number: | EDA333-029-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable performance in demanding environments. With a high amperage rating of 3A, it's suitable for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 29 positions and a .156-inch pitch, it offers efficient PCB-to-PCB connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.

