| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-603 |
333-029-541-603
| Heilind Number: | EDA333-029-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a pitch of .156 inches and 29 positions, it offers seamless integration for your PCB boards. The straight mount orientation and 3A amperage make it perfect for a variety of electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality construction for efficient data transmission and power delivery.

