| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-541-604 |
333-029-541-604
| Heilind Number: | EDA333-029-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 29 copper alloy contacts, it guarantees reliable power transmission at a maximum of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for maintaining connectivity in a variety of environments. Upgrade your PCB setup with this essential component, ensuring seamless data transfer and power distribution.

