| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-542-104 |
333-029-542-104
| Heilind Number: | EDA333-029-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this robust Card Edge Connector. Designed for seamless integration, it features a single row with 29 positions, ensuring reliable data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees both performance and safety. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.

