| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-542-108 |
333-029-542-108
| Heilind Number: | EDA333-029-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency, this connector features a single row layout with 29 positions, ensuring optimal performance in various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical connections in any project. Explore its capabilities today and elevate your PCB design experience.

