| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-544-102 |
333-029-544-102
| Heilind Number: | EDA333-029-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 29 positions, offering optimal performance for your electronic assemblies. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. Its .156-inch pitch and .2-inch row spacing facilitate easy PCB mounting, while the straight orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability in various environments. Elevate your board-to-board connections with this essential component.

