| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-558-101 |
333-029-558-101
| Heilind Number: | EDA333-029-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also delivers optimal performance, capable of handling up to 3 A of power. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row layout and 29 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Its right angle mount orientation provides flexibility in installation, making it ideal for various PCB setups. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.

