| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-558-108 |
333-029-558-108
| Heilind Number: | EDA333-029-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 29 positions and a .156-inch pitch for optimal signal transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, with a wide temperature range of -40 to 105 °C. Its Copper Alloy contacts guarantee reliable conductivity, while the convenient right-angle mount orientation offers flexibility in installation. Upgrade your connectivity solutions with this essential component.

