| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-558-608 |
333-029-558-608
| Heilind Number: | EDA333-029-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this precision-engineered Card Edge Connector. Featuring a single row design with 29 positions, it ensures seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in power transmission up to 3A. With a pitch of .156 inches and a right-angle mount orientation, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is indispensable for maintaining optimal performance in a variety of applications. Trust in its quality to streamline your board-to-board connections with efficiency and precision.

