| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-559-101 |
333-029-559-101
| Heilind Number: | EDA333-029-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its Green color and UL 94V-0 Thermoplastic Polyester housing ensure durability and reliability. With a single row setup and 29 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Its Right Angle mount orientation offers flexible connection options, making it an essential component for your PCB assembly needs. Elevate your connectivity with this robust and efficient Card Edge Connector.

