| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-559-102 |
333-029-559-102
| Heilind Number: | EDA333-029-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only provides a visual cue but also delivers reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 29 positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of connectors for more options to suit your needs.

