| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-559-107 |
333-029-559-107
| Heilind Number: | EDA333-029-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this connector features a single row with 29 positions, ensuring seamless integration into your circuit board layout. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your projects. Upgrade your connection solutions with this high-quality Card Edge Connector.

