| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-101 |
333-030-520-101
| Heilind Number: | EDA333-030-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with 30 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The contact material, Copper Alloy, and green housing not only provide excellent conductivity but also a visually appealing aesthetic. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and superior performance. Elevate your connectivity solutions with this essential component, perfect for various projects in the technology and electronics industry.

