| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-103 |
333-030-520-103
| Heilind Number: | EDA333-030-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers superior performance. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Its single-row design with 30 positions and a pitch of .156 inches provides ample connectivity options. The copper alloy contact material ensures optimal signal transfer, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Trust in its quality and efficiency to elevate your electronic projects.

