| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-201 |
333-030-520-201
| Heilind Number: | EDA333-030-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a double-row configuration with 30 positions for optimal signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and sturdy copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, it is ideal for use in various environments. Upgrade your PCB assembly with this essential connector, a perfect choice for demanding applications in industries such as telecommunications, automotive, and aerospace.

