| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-202 |
333-030-520-202
| Heilind Number: | EDA333-030-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable signal transmission in any application. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample connectivity options. Operating flawlessly in environments ranging from -40 to 105°C, it's the perfect choice for demanding industrial settings. Trust in our connector to deliver exceptional performance and longevity in your board-to-board connections.

