| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-203 |
333-030-520-203
| Heilind Number: | EDA333-030-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and longevity. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer reliable and efficient data transmission. With 30 positions available, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.

