| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-212 |
333-030-520-212
| Heilind Number: | EDA333-030-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, facilitate efficient signal transmission. With 30 positions, it offers ample connectivity options for your circuitry. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical applications. Upgrade your PCB connections today with this high-quality connector.

