| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-602 |
333-030-520-602
| Heilind Number: | EDA333-030-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for maximum efficiency, this connector features a single row with 30 positions, offering ample space for your electronic devices. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable performance in diverse applications. The vibrant green color not only adds a pop of style but also facilitates easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for both standard and demanding environments. Trust in this connector for seamless and efficient PCB interconnection solutions.

