| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-607 |
333-030-520-607
| Heilind Number: | EDA333-030-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a streamlined, space-saving form factor with a single row layout and a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With 30 positions available, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your PCB connections with this essential component.

