| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-520-812 |
333-030-520-812
| Heilind Number: | EDA333-030-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features two rows of 30 positions each, ensuring seamless integration into your setup. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees long-lasting reliability. With copper alloy contacts and a pitch of .156 inches, this connector offers superior conductivity. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solution with this high-quality connector today.

