| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-102 |
333-030-521-102
| Heilind Number: | EDA333-030-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 30 positions, it offers optimal space efficiency for your electronic projects. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections in your applications.

