| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-104 |
333-030-521-104
| Heilind Number: | EDA333-030-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its 30 positions and 1 row design accommodate seamless PCB connections. The connector's .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for various board-to-board applications. Operating efficiently in temperatures ranging from -40 to 105°C, it proves to be a versatile solution for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.

