| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-112 |
333-030-521-112
| Heilind Number: | EDA333-030-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 30 positions, offering ample room for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The housing in vibrant green not only adds a pop of color but also serves as a visual indicator for easy identification. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, ensures efficient conductivity. Whether for industrial or commercial applications, this connector, with an amperage rating of 3A, is a versatile solution. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Upgrade your connectivity with this high-quality Card Edge Connector.

