| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-208 |
333-030-521-208
| Heilind Number: | EDA333-030-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 30 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable operation even in challenging environments. Perfect for board-to-board applications, this connector is a essential component for your electronic projects.

