| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-603 |
333-030-521-603
| Heilind Number: | EDA333-030-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and 30 positions in a single row, it offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component for optimal performance and connectivity.

