| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-604 |
333-030-521-604
| Heilind Number: | EDA333-030-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features thirty positions in a single row with a pitch of .156 inches. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB setup with this essential component for optimal performance and longevity.

