| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-802 |
333-030-521-802
| Heilind Number: | EDA333-030-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and 30 positions, it ensures seamless and secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and reliable performance, making it a must-have component in your electronic projects.

