| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-521-804 |
333-030-521-804
| Heilind Number: | EDA333-030-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability in all operating conditions. With two rows of copper alloy contacts, each carefully spaced at .156 inches and .2 inches apart, it offers a total of 30 positions for secure and precise connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Experience seamless integration and superior performance with our Card Edge Connector.

