| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-101 |
333-030-523-101
| Heilind Number: | EDA333-030-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row and 30 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .156 inches and row spacing of .2 inches enable precise alignment on the board. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity with this essential component.

